1767041 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, straight, green, 1767041

Order No.: 63P0494
EAN: 4017918033057
MPN:
1767041
GMSTB 2,5/ 6-ST-7,62
Series: GMSTB
1767041 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Available in 10 days: 2,350 pcs.
Leadtime: 2 Weeks **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €

PCB Connector, 1767041, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 6, grid spacing: 7.62 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes