1767384 | Phoenix Contact

Pin header, 3 pole, pitch 5.08 mm, angled, green, 1767384

Order No.: 63P9153
EAN: 4017918033194
MPN:
1767384
SMSTBA 2,5/ 3-G-5,08
Series: SMSTB
1767384 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 10 days: 1,400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 3-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes