1767410 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, angled, green, 1767410

Order No.: 63P9160
EAN: 4017918033224
MPN:
1767410
SMSTBA 2,5/ 6-G-5,08
Series: SMSTB
1767410 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 10 days: 234 pcs.
Leadtime: 2 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 6-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes