1767733 | Phoenix Contact

Socket header, 9 pole, pitch 3.81 mm, straight, green, 1767733

Order No.: 63P2383
EAN: 4046356436670
MPN:
1767733
MC 1,5/ 9-STZ12-3,81
Series: COMBICON MC 1,5
1767733 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6878 €

PCB connector, 1767733, Phoenix Contact

PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 9, product range: MC 1,5/..-STZMSTB, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, strain relief: STZ12 Strain relief 19.9 X 36 mm, plug-in system: COMBICON MC 1,5, locking: without, mounting: without, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Pull-out aid facilitates handling and allows the tensile force to be reduced at the contact point
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes