1767979 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, straight, green, 1767979

Order No.: 63P0677
EAN: 4046356438483
MPN:
1767979
GMSTBVA 2,5 HC/ 3-G-7,62
Series: GMSTBVA
1767979 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 6,490 pcs.
Leadtime: 2 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0472 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 16 A
Orientation gerade
Pin number 3-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes