1768033 | Phoenix Contact
Socket header, 5 pole, pitch 5.08 mm, straight, black, 1768033
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
8.2705 €
50 pcs.
7.6160 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1768033, Phoenix Contact
PCB connector, Nominal cross section: 2.5 mm², color: black, Nominal current: 12 A, Rated voltage (III/2): 320 V, Contact surface: Au, Contact connection type: Socket, Number of potentials: 5, Number of rows: 1, Number of positions: 5, Number of connections: 5, Product range: MSTB 2,5/..-STF, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Screw head form: L Slotted, Conductor/PCB connection direction: 0 °, Locking clip: - without Locking clip, plug-in system: COMBICON MSTB 2,5, Locking: Screw locking mechanism, mounting method: Screw flange.
Features
- Gold-plated contacts ensure transfer quality remains stable over the long term
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Screwable flange for superior mechanical stability
- Allows connection of two conductors
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5.08 mm | |
Type of locking | ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |