1776715 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, angled, green, 1776715

Order No.: 63P5349
EAN: 4017918038885
MPN:
1776715
MSTB 2,5/ 4-GF
Series: MSTB
1776715 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 10 days: 2,786 pcs.
Leadtime: 2 Weeks **
Total Price:
490.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.9635 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes