1776773 | Phoenix Contact

Pin header, 10 pole, pitch 5 mm, angled, green, 1776773

Order No.: 63P5535
EAN: 4017918038946
MPN:
1776773
MSTB 2,5/10-GF
Series: MSTB
1776773 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 10 days: 232 pcs.
Leadtime: 2 Weeks **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5343 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes