1776854 | Phoenix Contact

Pin header, 18 pole, pitch 5 mm, angled, green, 1776854

Order No.: 63P5661
EAN: 4017918039028
MPN:
1776854
MSTB 2,5/18-GF
Series: MSTB
1776854 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.998 € *
Available: 0 pcs.
Available in 10 days: 2,224 pcs.
Leadtime: 2 Weeks **
Total Price:
5.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.998 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 18-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes