1777219 | Phoenix Contact

Pin header, 16 pole, pitch 5.08 mm, straight, green, 1777219

Order No.: 63P6533
EAN: 4017918039387
MPN:
1777219
MSTBV 2,5/16-GF-5,08
Series: MSTBV
1777219 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 10 days: 2,290 pcs.
Leadtime: 2 Weeks **
Total Price:
4.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5696 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes