1777293 | Phoenix Contact
Socket header, 3 pole, pitch 5.08 mm, straight, green, 1777293
Unit Price (€ / pc.)
5.3074 € *
Available: 37 pcs.
Available in 10 days: 18,190 pcs.
Leadtime: 2 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6886 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1777293, PHOENIX
PCB connector, Rated current: 12 A, Rated voltage (III/2): 320 V, Number of poles: 3, Spacing: 5.08 mm, Connection type: Front screw terminal, Color: green, Contact surface: Tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |