1777358 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1777358

Order No.: 63P0073
EAN: 4017918039509
MPN:
1777358
FRONT-MSTB 2,5/ 9-ST-5,08
Series: FRONT-MSTB
1777358 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Available in 10 days: 1,300 pcs.
Leadtime: 1 Week **
Total Price:
561.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.2217 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes