1777455 | Phoenix Contact

Socket header, 19 pole, pitch 5.08 mm, straight, green, 1777455

Order No.: 63P0115
EAN: 4017918039608
MPN:
1777455
FRONT-MSTB 2,5/19-ST-5,08
Series: FRONT-MSTB
1777455 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
23.7048 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes