1777820 | Phoenix Contact

Socket header, 12 pole, pitch 7.62 mm, straight, green, 1777820

Order No.: 63P7506
EAN: 4046356522960
MPN:
1777820
PC 5/12-ST1-7,62
Series: PC
1777820 Phoenix Contact PCB Connection Systems Image 1
1777820 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Available in 10 days: 246 pcs.
Leadtime: 2 Weeks **
Total Price:
693.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.8635 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 41 A
Orientation gerade
Pin number 12-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes