1777895 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1777895

Order No.: 63P0089
EAN: 4017918039769
MPN:
1777895
FRONT-MSTB 2,5/12-STF-5,08
Series: FRONT-MSTB
1777895 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Available in 5 Days: 198 pcs. - if ordered today
Total Price:
753.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.0773 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes