1777901 | Phoenix Contact

Socket header, 9 pole, pitch 7.62 mm, straight, green, 1777901

Order No.: 63P7485
EAN: 4046356523042
MPN:
1777901
PC 5/ 9-STF1-7,62
Series: PC
1777901 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available in 5 Days: 6,544 pcs. - if ordered today
Total Price:
524.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.4958 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes