1777918 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, straight, green, 1777918

Order No.: 63P0096
EAN: 4017918039783
MPN:
1777918
FRONT-MSTB 2,5/14-STF-5,08
Series: FRONT-MSTB
1777918 Phoenix Contact PCB Connection Systems Image 1
1777918 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
877.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.5525 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 14-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes