1778108 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, straight, green, 1778108

Order No.: 63P5616
EAN: 4017918039974
MPN:
1778108
MSTB 2,5/14-STF-5,08
Series: MSTB
1778108 Phoenix Contact PCB Connection Systems Image 1
1778108 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available in 5 Days: 894 pcs. - if ordered today
Total Price:
8.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5561 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes