1778111 | Phoenix Contact

Socket header, 15 pole, pitch 5.08 mm, straight, green, 1778111

Order No.: 63P5630
EAN: 4017918039981
MPN:
1778111
MSTB 2,5/15-STF-5,08
Series: MSTB
1778111 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Available in 10 days: 95 pcs.
Leadtime: 2 Weeks **
Total Price:
427.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.5442 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 15-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes