1778117 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, straight, green, 1778117

Order No.: 63P7467
EAN: 4046356523240
MPN:
1778117
PC 5/ 7-STCL1-7,62
Series: PC
1778117 Phoenix Contact PCB Connection Systems Image 1
1778117 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Available in 10 days: 148 pcs.
Leadtime: 2 Weeks **
Total Price:
424.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.4966 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 41 A
Orientation gerade
Pin number 7-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes