1778612 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, straight, black, 1778612

Order No.: 63P8449
EAN: 4046356529785
MPN:
1778612
PTSM 0,5/ 8-HV-2,5-THR R44
Series: PTSM
1778612 Phoenix Contact PCB Connection Systems Image 1
1778612 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 10 days: 330 pcs.
Leadtime: 2 Weeks **
Total Price:
628.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
330 pcs.
1.9040 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 8-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes