1778722 | Phoenix Contact

Pin header, 5 pole, pitch 2.5 mm, straight, white, 1778722

Order No.: 63P8367
EAN: 4046356529907
MPN:
1778722
PTSM 0,5/ 5-HV-2,5-SMD WH R44
Series: PTSM
Phoenix Contact
1778722 Phoenix Contact PCB Connection Systems Image 1
1778722 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
1.8921 €
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Orientation straight
Pin number 5 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes