1778751 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, straight, white, 1778751

Order No.: 63P8448
EAN: 4046356529365
MPN:
1778751
PTSM 0,5/ 8-HV-2,5-SMD WH R44
Series: PTSM
1778751 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.9631 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection SMD
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes