1778793 | Phoenix Contact

Pin header, 5 pole, pitch 2.5 mm, angled, black, 1778793

Order No.: 63P8357
EAN: 4046356530002
MPN:
1778793
PTSM 0,5/ 5-HH-2,5-SMD R32
Series: PTSM
Phoenix Contact
1778793 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.7255 €
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Orientation angled
Pin number 5 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes