1778816 | Phoenix Contact

Pin header, 7 pole, pitch 2.5 mm, angled, black, 1778816

Order No.: 63P8411
EAN: 4046356530026
MPN:
1778816
PTSM 0,5/ 7-HH-2,5-SMD R44
Series: PTSM
1778816 Phoenix Contact PCB Connection Systems Image 1
1778816 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,456.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.4276 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.5 mm
Connection SMD
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes