1778874 | Phoenix Contact
Socket header, 6 pole, pitch 2.5 mm, straight, black, 1778874
Unit Price (€ / pc.)
4.0222 € *
Available: 75 pcs.
Available in 10 days: 10,799 pcs.
Leadtime: 2 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7009 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |