1779064 | Phoenix Contact

Pin header, 2 pole, pitch 3.5 mm, straight, black, 1779064

Order No.: 63P3204
EAN: 4046356532242
MPN:
1779064
MCV 1,5/ 2-GF-3,5 P26 THR
Series: MCV
1779064 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 10 days: 3,508 pcs.
Leadtime: 2 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1658 €
50 pcs.
1.9635 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 2-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes