1779145 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1779145

Order No.: 63P3316
EAN: 4046356532280
MPN:
1779145
MCV 1,5/ 6-GF-3,5 P26 THR
Series: MCV
1779145 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 6-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes