1779433 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, straight, black, 1779433

Order No.: 63P3277
EAN: 4046356531887
MPN:
1779433
MCV 1,5/ 5-G-3,5 P26 THRR56
Series: MCV
1779433 Phoenix Contact PCB Connection Systems Image 1
1779433 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 10 days: 5,400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes