1779686 | Phoenix Contact

Socket header, 6 pole, pitch 5 mm, straight, green, 1779686

Order No.: 63P0057
EAN: 4017918040376
MPN:
1779686
FRONT-MSTB 2,5/ 6-STF
Series: FRONT-MSTB
1779686 Phoenix Contact PCB Connection Systems Image 1
1779686 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Available in 10 days: 749 pcs.
Leadtime: 2 Weeks **
Total Price:
8.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1158 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes