1779954 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1779954

Order No.: 63P3231
EAN: 4046356532471
MPN:
1779954
MCV 1,5/ 3-GF-3,5 P14 THR
Series: MCV
1779954 Phoenix Contact PCB Connection Systems Image 1
1779954 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9992 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes