1780202 | Phoenix Contact

Pin header, 2 pole, pitch 3.5 mm, straight, black, 1780202

Order No.: 63P3188
EAN: 4046356532075
MPN:
1780202
MCV 1,5/ 2-G-3,5 P14 THRR32
Series: MCV
1780202 Phoenix Contact PCB Connection Systems Image 1
1780202 Phoenix Contact PCB Connection Systems Image 2
1780202 Phoenix Contact PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3090 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 2-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes