1780985 | Phoenix Contact

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1780985

Order No.: 63P3330
EAN: 4046356544368
MPN:
1780985
MCV 1,5/ 7-G-3,5 P20 THRR56
Series: MCV
1780985 Phoenix Contact PCB Connection Systems Image 1
1780985 Phoenix Contact PCB Connection Systems Image 2
1780985 Phoenix Contact PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
2.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0944 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 7-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes