1781845 | Phoenix Contact
Pin header, 6 pole, pitch 3.81 mm, angled, black, 1781845
Order No.: 63P2201
EAN: 4046356549738
MPN:
1781845
MC 1,5/ 6-GF-3,81 P14 THR
Series: COMBICON MC 1,5
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4629 €
50 pcs.
3.1535 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |