1782404 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, angled, black, 1782404

Order No.: 63P2241
EAN: 4046356549639
MPN:
1782404
MC 1,5/ 7-G-3,81 P14 THR
Series: COMBICON MC 1,5
1782404 Phoenix Contact PCB Connection Systems Image 1
1782404 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 2 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2610 €
50 pcs.
2.0706 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 7-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes