1784309 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1784309

Order No.: 63P7243
EAN: 4017918042059
MPN:
1784309
MVSTBW 2,5/ 8-STEH
Series: MVSTBW
1784309 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 2 Weeks **
Total Price:
7.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.497 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes