1784839 | Phoenix Contact

Pin header, 6 pole, pitch 15 mm, straight, green, 1784839

Order No.: 63P1476
EAN: 4046356561143
MPN:
1784839
IPC 35 HC/ 6-STF-15,00
Series: IPC
1784839 Phoenix Contact PCB Connection Systems Image 1
1784839 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
34.1768 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.1768 €
Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Orientation straight
Pin number 6 pole
Grid 15 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes