1785968 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1785968

Order No.: 63P1187
EAN: 4017918042110
MPN:
1785968
ICV 2,5/ 4-G-5,08
Series: ICV
1785968 Phoenix Contact PCB Connection Systems Image 1
1785968 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 10 days: 3,798 pcs.
Leadtime: 2 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes