1786048 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1786048

Order No.: 63P1213
EAN: 4017918042196
MPN:
1786048
ICV 2,5/12-G-5,08
Series: ICV
1786048 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Available in 10 days: 1,100 pcs.
Leadtime: 2 Weeks **
Total Price:
5.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7953 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes