1786161 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1786161

Order No.: 63P1236
EAN: 4017918042318
MPN:
1786161
ICV 2,5/24-G-5,08
Series: ICV
1786161 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
531.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.6386 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes