1786239 | Phoenix Contact
Pin header, 8 pole, pitch 5.08 mm, straight, green, 1786239
Unit Price (€ / pc.)
7.4613 € *
Available: 26 pcs.
Leadtime: 4 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.5569 €
50 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1786239, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 8, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |