1786284 | Phoenix Contact

Pin header, 13 pole, pitch 5.08 mm, straight, green, 1786284

Order No.: 63P1015
EAN: 4017918042431
MPN:
1786284
IC 2,5/13-ST-5,08
Series: IC 2,5
1786284 Phoenix Contact PCB Connection Systems Image 1
1786284 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Available in 10 days: 896 pcs.
Leadtime: 2 Weeks **
Total Price:
461.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.2225 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 13-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes