1786378 | Phoenix Contact

Pin header, 22 pole, pitch 5.08 mm, straight, green, 1786378

Order No.: 63P1056
EAN: 4017918042523
MPN:
1786378
IC 2,5/22-ST-5,08
Series: IC 2,5
1786378 Phoenix Contact PCB Connection Systems Image 1
1786378 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Available in 10 days: 156 pcs.
Leadtime: 2 Weeks **
Total Price:
778.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.5652 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 22-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes