1786433 | Phoenix Contact
Socket header, 5 pole, pitch 5.08 mm, angled, green, 1786433
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 10 days: 2,784 pcs.
Leadtime: 2 Weeks **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.2606 €
50 pcs.
2.9631 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1786433, PHOENIX
Printed circuit board base strip, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 5, grid spacing: 5.08 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |