1786488 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, angled, green, 1786488

Order No.: 63P0990
EAN: 4017918042639
MPN:
1786488
IC 2,5/10-G-5,08
Series: IC 2,5
1786488 Phoenix Contact PCB Connection Systems Image 1
1786488 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 10 days: 1,590 pcs.
Leadtime: 2 Weeks **
Total Price:
4.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8314 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 10-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes