1786556 | Phoenix Contact

Socket header, 17 pole, pitch 5.08 mm, angled, green, 1786556

Order No.: 63P1033
EAN: 4017918042707
MPN:
1786556
IC 2,5/17-G-5,08
Series: IC 2,5
1786556 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1158 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes