1786743 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1786743

Order No.: 63P2826
EAN: 4046356586818
MPN:
1786743
MCDN 1,5/ 8-G1-3,5 P26THR R56
Series: MCDN
1786743 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Available in 10 days: 330 pcs.
Leadtime: 2 Weeks **
Total Price:
632.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
110 pcs.
5.7477 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin BG
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes