1786831 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1786831

Order No.: 63P5211
EAN: 4017918042790
MPN:
1786831
MSTB 2,5/ 2-STF
Series: MSTB
1786831 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 10 days: 4,200 pcs.
Leadtime: 2 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7850 €
50 pcs.
1.6184 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes