1786879 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1786879

Order No.: 62P6936
EAN: 4046356595100
MPN:
1786879
DMC 1,5/ 6-G1-3,5 P20THR
Series: DMC
1786879 Phoenix Contact PCB Connection Systems Image 1
1786879 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 10 days: 150,424 pcs.
Leadtime: 2 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3439 €
50 pcs.
3.0345 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 6-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes