1786918 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, angled, black, 1786918

Order No.: 62P6969
EAN: 4046356595148
MPN:
1786918
DMC 1,5/10-G1-3,5 P20THR
Series: DMC
1786918 Phoenix Contact PCB Connection Systems Image 1
1786918 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 10 days: 3,324 pcs.
Leadtime: 1 Week **
Total Price:
4.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1412 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes